Keysight Technologies Oscilloscope Probe, Differential Probe Type
- RS Stock No.:
- 262-4091
- Mfr. Part No.:
- N2752A
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 262-4091
- Mfr. Part No.:
- N2752A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential Probe | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential Probe | ||
- COO (Country of Origin):
- MY
The Keysight Technologies InfiniiMode differential probe is a new generation of low-cost differential active probes compatible with Keysight InfiniiVision and Infiniium oscilloscopes AutoProbe interface. It comes with new operation modes and convenient measurements of differential, single-ended, and common mode signals with a single probe tip, without reconnecting the probe to change the connection.
DC offset range is from - 15 to +15 V
Maximum input voltage is 30 V DC + peak AC
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Probe
- Keysight Technologies Oscilloscope Probe, Differential Type
- Keysight Technologies Oscilloscope Probe, Active Type
- Keysight Technologies Oscilloscope Probe, Voltage Type
- Keysight Technologies PS00 Series PS0027A Oscilloscope Probe 1 GHz 0.2 in Pitch 0.1
- Keysight Technologies PS00 Series PS0019A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.025 in
- Keysight Technologies U4205A Probe Oscilloscope Probe U4154A
- Keysight Technologies N4822A Socketed Tip for Application Fixtures Test Probe Accessory Kit, For Use With InfiniiMode
