Keysight Technologies Oscilloscope Probe, Differential Probe Type
- RS Stock No.:
- 262-4087
- Mfr. Part No.:
- E2669B
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 262-4087
- Mfr. Part No.:
- E2669B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential Probe | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential Probe | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Differential probe connectivity kit is designed to be used with the InfiniiMax 1130 Series probe amplifiers for differential/single-ended measurements. Includes a differential browser, four solder-in differential probe heads and two socketed differential probe heads.
Differential browser probe head and ergonomic handle
2 Differential socketed probe heads
4 Differential solder-in probe heads
Note
Manufacturers Warranty
Related links
- Keysight Technologies Oscilloscope Probe
- Keysight Technologies Oscilloscope Probe, Active Type
- Keysight Technologies Oscilloscope Probe, Voltage Type
- Keysight Technologies Oscilloscope Probe, Differential Type
- Keysight Technologies PS00 Series PS0019A Oscilloscope Probe 1 GHz 0.1 in Pitch, 0.025 in
- Keysight Technologies PS00 Series PS0027A Oscilloscope Probe 1 GHz 0.2 in Pitch 0.1
- Keysight Technologies U1562B Oscilloscope Probe 500 MHz BNC, Banana Jack Connector
- Keysight Technologies 42941A Impedance Probe Kit Oscilloscope Probe, For Use With Impedance Analyzer
