Keysight Technologies Oscilloscope Probe

Subtotal (1 unit)*

PHP236,450.72

(exc. VAT)

PHP264,824.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP236,450.72

*price indicative

RS Stock No.:
262-4088
Mfr. Part No.:
E2675B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope Probe

COO (Country of Origin):
MY
The Keysight Technologies InfiniiMax differential browser probe head is the best choice for general-purpose troubleshooting of differential or single-ended signals with z-axis compliance and variable spacing from 0.25 – 5.80 mm (10 – 230 mils). The browser kit includes 20 replaceable tips and ergonomic handle.

6 GHz bandwidth

For differential and single-ended measurement

Includes 20 replaceable probe tips with built-in damping resistors

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy