Rohde & Schwarz RT-ZHD1615 Series RT-ZHD1615 Current Probes Power Supply, High Voltage Type, 200 MHz, 20.83, Probe
- RS Stock No.:
- 839-052
- Mfr. Part No.:
- RT-ZHD1615
- Manufacturer:
- Rohde & Schwarz
N
Subtotal (1 unit)*
PHP243,554.24
(exc. VAT)
PHP272,780.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP243,554.24 |
*price indicative
- RS Stock No.:
- 839-052
- Mfr. Part No.:
- RT-ZHD1615
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | High Voltage | |
| Product Type | Current Probes Power Supply | |
| Attenuation | 20.83 | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 1.5kV | |
| Connector Type | Probe | |
| Model Number | RT-ZHD1615 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000Vrms | |
| Series | RT-ZHD1615 | |
| Rise Time | 4ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type High Voltage | ||
Product Type Current Probes Power Supply | ||
Attenuation 20.83 | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Connector Type Probe | ||
Model Number RT-ZHD1615 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000Vrms | ||
Series RT-ZHD1615 | ||
Rise Time 4ns | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz The Rohde & Schwarz high voltage differential probe offers exceptional measurement capabilities, designed for accuracy in high-stress environments. Its primary function is to safely measure high voltage signals while providing precise performance across various applications.
Rise time of 900 ps ensures Rapid signal response
Bandwidth of over 400 MHz guarantees precise high-frequency measurements
Input impedance of 1 MOhm minimises loading effects on circuits
Maximum rated input voltage of 1000 V (RMS) enhances safety during measurements
Related links
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1545 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1530 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1515 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD07 Series RT-ZHD0715 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6045 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6030 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6015 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZPR Series RT-ZPR20 Oscilloscope Probe 2 GHz, 1:1
