Rohde & Schwarz RT-ZHD60 Series RT-ZHD6045 Current Probes Power Supply, High Voltage Type, 100 MHz, 1000:1, Probe
- RS Stock No.:
- 839-047
- Mfr. Part No.:
- RT-ZHD6045
- Manufacturer:
- Rohde & Schwarz
N
This image is representative of the product range
Subtotal (1 unit)*
PHP481,463.19
(exc. VAT)
PHP539,238.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP481,463.19 |
*price indicative
- RS Stock No.:
- 839-047
- Mfr. Part No.:
- RT-ZHD6045
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | High Voltage | |
| Product Type | Current Probes Power Supply | |
| Attenuation | 1000:1 | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 6kV | |
| Connector Type | Probe | |
| Model Number | RT-ZHD6045 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000Vrms | |
| Series | RT-ZHD60 | |
| Standards/Approvals | No | |
| Rise Time | 4ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type High Voltage | ||
Product Type Current Probes Power Supply | ||
Attenuation 1000:1 | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 6kV | ||
Connector Type Probe | ||
Model Number RT-ZHD6045 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000Vrms | ||
Series RT-ZHD60 | ||
Standards/Approvals No | ||
Rise Time 4ns | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz The Rohde & Schwarz differential probe offers precise measurements for high-voltage applications, ensuring safety and reliability in electrical testing environments while maintaining signal integrity throughout its operational range.
Rise time of 900 ps, ensuring fast response for critical measurements
Bandwidth exceeding 400 MHz, accommodating high-frequency signals with ease
Input impedance of 1 MOhm enables connection to a wide range of equipment
Maximum rated input voltage of 1000 V (RMS), enhancing safety during usage
Related links
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6015 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6030 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1545 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD1615 Series RT-ZHD1615 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1530 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1515 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD07 Series RT-ZHD0715 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100 MHz 100:1, BNC Connector
