Rohde & Schwarz RT-ZHD15 Series RT-ZHD1545 Current Probes Power Supply, High Voltage Type, 200 MHz, 20.83, Probe
- RS Stock No.:
- 839-051
- Mfr. Part No.:
- RT-ZHD1545
- Manufacturer:
- Rohde & Schwarz
N
This image is representative of the product range
Subtotal (1 unit)*
PHP283,071.32
(exc. VAT)
PHP317,039.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP283,071.32 |
*price indicative
- RS Stock No.:
- 839-051
- Mfr. Part No.:
- RT-ZHD1545
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Current Probes Power Supply | |
| Probe Type | High Voltage | |
| Attenuation | 20.83 | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 1.5kV | |
| Connector Type | Probe | |
| Model Number | RT-ZHD1545 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000Vrms | |
| Series | RT-ZHD15 | |
| Rise Time | 4ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Current Probes Power Supply | ||
Probe Type High Voltage | ||
Attenuation 20.83 | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Connector Type Probe | ||
Model Number RT-ZHD1545 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000Vrms | ||
Series RT-ZHD15 | ||
Rise Time 4ns | ||
- COO (Country of Origin):
- CZ
The Rohde & amp; Schwarz The Rohde & Schwarz high voltage differential probe is designed to accurately measure high voltage signals while ensuring operator safety through robust isolation. It operates seamlessly with compatible oscilloscopes, providing reliable performance across various applications.
Offers a bandwidth of over 60 MHz, ensuring accurate signal reproduction
Designed with a high input impedance of 1 MOhm for minimal loading effects
Features an isolation voltage rating of 600 V (RMS) for enhanced safety
Related links
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1530 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD15 Series RT-ZHD1515 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD1615 Series RT-ZHD1615 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD07 Series RT-ZHD0715 Current Probes Power Supply 200 MHz Probe
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6045 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6030 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZHD60 Series RT-ZHD6015 Current Probes Power Supply 100 MHz Probe
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100 MHz 500:1, BNC Connector
