Texas Instruments, Operational Amplifier, 800 kHz, 5-Pin 16V SOT-23
- RS Stock No.:
- 661-0451
- Mfr. Part No.:
- TS321IDBVR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-0451
- Mfr. Part No.:
- TS321IDBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 800kHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 16V | |
| Slew Rate | 0.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 5 mV | |
| Input Bias Current | 200 nA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Series | TS321 | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 50 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 800kHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 16V | ||
Slew Rate 0.4V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 5 mV | ||
Input Bias Current 200 nA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.15mm | ||
Series TS321 | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 50 nA | ||
General Purpose Operational Amplifiers, Texas Instruments
Related links
- TS321IDBVR Texas Instruments 800 kHz, 5-Pin 16V SOT-23
- STMicroelectronics 800 kHz, 5-Pin 30V SOT-23
- TS321ILT STMicroelectronics 800 kHz, 5-Pin 30V SOT-23
- TS321AILT STMicroelectronics 800 kHz, 5-Pin 30V SOT-23
- NJU7040F-TE1 Nisshinbo Micro Devices 800 kHz, 5-Pin 7V SOT-23
- Texas Instruments 3 MHz, 5-Pin 16V SOT-23
- TLV271IDBVT Texas Instruments 3 MHz, 5-Pin 16V SOT-23
- TLV271IDBVR Texas Instruments 3 MHz, 5-Pin 16V SOT-23
