OPA2336E/250 Texas Instruments, Precision, Op Amp, 100kHz, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 660-7332P
- Mfr. Part No.:
- OPA2336E/250
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-7332P
- Mfr. Part No.:
- OPA2336E/250
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 100kHz | |
| Typical Slew Rate | 0.03V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 115 dB | |
| Rail to Rail | No | |
| Height | 0.97mm | |
| Length | 3mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.97mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 100kHz | ||
Typical Slew Rate 0.03V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 115 dB | ||
Rail to Rail No | ||
Height 0.97mm | ||
Length 3mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.97mm | ||
Related links
- TLV274IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- TLE2022IP Texas Instruments Op Amp 5 → 28 V, 8-Pin PDIP
- LM7322MA/NOPB Texas Instruments Op Amp 20MHz 8-Pin SOIC
- LMP7732MA/NOPB Texas Instruments RRIO 3 V 8-Pin SOIC
- NJU7018M Nisshinbo Micro Devices 1MHz 5 V, 8-Pin DMP
- MCP6052T-E/MNY Microchip Op Amp 380kHz 8-Pin TDFN
- THS4031IDGN Texas Instruments 120MHz 8-Pin MSOP
- THS3201DGN Texas Instruments Op Amp 12 V, 8-Pin MSOP
