TL072ID Texas Instruments, Operational Amplifier, 3 MHz, 8-Pin 15V SOIC
- RS Stock No.:
- 121-8475
- Mfr. Part No.:
- TL072ID
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 121-8475
- Mfr. Part No.:
- TL072ID
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 15V | |
| Input Bias Current | 7 nA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 8 mV | |
| Slew Rate | 13V/μs | |
| Maximum Operating Temperature | 85°C | |
| Series | TL072 | |
| Width | 3.91mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Input Offset Current | 2 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 15V | ||
Input Bias Current 7 nA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 8 mV | ||
Slew Rate 13V/μs | ||
Maximum Operating Temperature 85°C | ||
Series TL072 | ||
Width 3.91mm | ||
Standards/Approvals REACH, RoHS | ||
Length 4.9mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
Input Offset Current 2 nA | ||
- COO (Country of Origin):
- MX
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output OPerational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These OP amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an Ideal choice where circuit loading must be minimized. Offset adjustment and external compensation OPtions are available with the single TL071 and TL081 devices.
• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available
Related links
- TL072ID Texas Instruments 3 MHz, 8-Pin 15V SOIC
- Texas Instruments 3 MHz, 8-Pin 15V SOIC
- TL082ACDR Texas Instruments 3 MHz, 8-Pin 15V SOIC
- TL072CD Texas Instruments 3 MHz, 8-Pin 15V SOIC
- TL081CDR Texas Instruments 3 MHz, 8-Pin 15V SOIC
- RC4558D Texas Instruments 3 MHz, 8-Pin 15V SOIC
- TL072CDR Texas Instruments 3 MHz, 8-Pin 15V SOIC
- TL071CDR Texas Instruments 3 MHz, 8-Pin 15V SOIC
