MCP662T-E/MFVAO Microchip, Operational Amplifier, 60 MHz, 8-Pin 5.5V DFN

Subtotal (1 reel of 3300 units)*

PHP440,889.90

(exc. VAT)

PHP493,795.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP133.603PHP440,889.90

*price indicative

RS Stock No.:
724-619
Mfr. Part No.:
MCP662T-E/MFVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

DFN

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

60MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Input Bias Current

6 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

±1.8 mV

Slew Rate

32V/μs

Maximum Operating Temperature

125°C

Series

MCP662

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Height

900μm

Output Current

70mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip operational amplifier is designed to provide high-performance signal processing in a Compact form factor. Engineered for precision, it operates effectively across a range of temperatures from -40°C to 125°C, making it suitable for various applications, including automotive standards. Its Compact TSSOP package allows for easy integration into space-constrained layouts while maintaining excellent reliability and functionality. With a pin count of 14, this operational amplifier caters to diverse circuit designs, optimising performance without compromising on versatility.

Designed to operate within a wide temperature range of -40°C to 125°C for versatile application

Compact TSSOP package facilitates space-efficient integration into circuit designs

Composed of 14 pins, providing flexibility for a variety of circuit configurations

Ensures reliable signal processing, enhancing overall circuit performance

Complies with automotive standards, making it Ideal for automotive applications

Supports operational amplification requirements with precision

Offers high-performance characteristics suitable for a broad spectrum of electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy