TSV781IYLT STMicroelectronics, Operational Amplifier, 30 MHz, 5-Pin 5.5V SOT-23-5
- RS Stock No.:
- 627-177
- Mfr. Part No.:
- TSV781IYLT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP183,696.00
(exc. VAT)
PHP205,740.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 22, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP61.232 | PHP183,696.00 |
*price indicative
- RS Stock No.:
- 627-177
- Mfr. Part No.:
- TSV781IYLT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23-5 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 30MHz | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 20V/μs | |
| Vos - Input Offset Voltage | 200 μV | |
| Input Bias Current | 2 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TSV78x | |
| Standards/Approvals | ESDA-JS-001-2017, AEC-Q100-011, AEC-Q100-002 | |
| Automotive Standard | AEC-Q100-002 | |
| Output Current | 7mA | |
| Input Offset Current | 2 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23-5 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 30MHz | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 20V/μs | ||
Vos - Input Offset Voltage 200 μV | ||
Input Bias Current 2 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TSV78x | ||
Standards/Approvals ESDA-JS-001-2017, AEC-Q100-011, AEC-Q100-002 | ||
Automotive Standard AEC-Q100-002 | ||
Output Current 7mA | ||
Input Offset Current 2 pA | ||
Related links
- STMicroelectronics 30 MHz, 5-Pin 5.5V SOT-23-5
- TSV781ILT STMicroelectronics 30 MHz, 5-Pin 5.5V SOT-23-5
- MCP6496T-E/OTVAO Microchip 30 MHz, 5-Pin 5.5V SOT-23
- MCP6496RT-E/OT Microchip 30 MHz, 5-Pin 5.5V SOT-23
- MCP6496T-E/OT Microchip 30 MHz, 5-Pin 5.5V SOT-23
- MCP6496UT-E/OT Microchip 30 MHz, 5-Pin 5.5V SOT-23
- STMicroelectronics 22 MHz, 5-Pin 5.5V SOT-23-5
- TSU111HYLT STMicroelectronics 23 MHz, 5-Pin 5.5V SOT-23-5
