TSV781ILT STMicroelectronics, Operational Amplifier, 30 MHz, 5-Pin 5.5V SOT-23-5

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP430.59

(exc. VAT)

PHP482.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP86.118PHP430.59-
50 - 95PHP81.87PHP409.354%
100 - 495PHP75.69PHP378.4512%
500 - 995PHP69.706PHP348.5319%
1000 +PHP67.194PHP335.9721%

*price indicative

Packaging Options:
RS Stock No.:
276-933
Mfr. Part No.:
TSV781ILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

30MHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Slew Rate

20V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

2 pA

Vos - Input Offset Voltage

±50 μV

Maximum Operating Temperature

125°C

Length

3mm

Standards/Approvals

ECCN US EAR99/EU NEC, industrial/automotive options, 4 kV HBM ESD, AEC-Q100 (automotive grade), ESDA-JS-001-2017, RoHS

Series

TSV781

Width

3mm

Height

1.45mm

Output Current

70mA

Automotive Standard

AEC-Q100

Input Offset Current

2 mA

COO (Country of Origin):
MY
The STMicroelectronics Operational amplifier is a 30 MHz bandwidth unity gain stable amplifier. The device also feature an ultra low input bias current that enables connection to photodiodes and other sensors where current is the key Value to be measured.

Slew rate 20 V/μs

Low input offset voltage

Rail to rail input and output

Automotive grade version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy