MCP6V02T-E/SN Microchip, Operational Amplifier, 1.3 MHz, 8-Pin 5.5V SOIC

Subtotal (1 reel of 3300 units)*

PHP809,011.50

(exc. VAT)

PHP906,094.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP245.155PHP809,011.50

*price indicative

RS Stock No.:
599-118
Mfr. Part No.:
MCP6V02T-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.3MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Input Bias Current

±1 pA

Slew Rate

0.5V/μs

Vos - Input Offset Voltage

2 μV

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

RoHS Certificate of Compliance

Width

6mm

Series

MCP6V02

Automotive Standard

No

Output Current

30mA

Input Offset Current

-30 pA

The Microchip Op-amp delivers a remarkable performance ideal for both battery-operated devices and audio applications. The combination of low noise and high output drive makes it an excellent choice for signal conditioning. The design ensures lower distortion and improved power efficiency, allowing for seamless integration into existing circuits. Whether you’re designing with space constraints or need high-speed operations, this op-amp is engineered to meet demanding requirements.

Designed for low power consumption making it ideal for portable applications

Delivers high speed performance and excellent frequency response

Equipped with excellent linearity to minimise signal distortion

Robust temperature stability enhances reliability across various environments

Flexible voltage range supports a wide array of configurations

Compact package design facilitates easy integration into small circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy