MCP6401T-H/OT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 598-722
- Mfr. Part No.:
- MCP6401T-H/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP103,257.00
(exc. VAT)
PHP115,647.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP34.419 | PHP103,257.00 |
*price indicative
- RS Stock No.:
- 598-722
- Mfr. Part No.:
- MCP6401T-H/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 100 pA | |
| Slew Rate | 0.5V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 100μm | |
| Series | MCP6401 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 100 pA | ||
Slew Rate 0.5V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 100μm | ||
Series MCP6401 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current 1 pA | ||
The Microchip Precision Operational Amplifier stands out due to its low power consumption and excellent voltage offset performance. The device is designed to deliver high accuracy in signal processing applications, making it indispensable for both industrial and consumer electronics. With a rail to rail output, it allows for maximum signal swing and helps enhance the efficiency of various circuit designs. The amplifier is ideally suited for battery-powered equipment, as it operates effectively across a wide voltage range, ensuring longevity and reliability in performance. Moreover, its small package size facilitates integration into compact spaces, which is essential in todays miniaturised devices.
Low power consumption enhances battery life for portable applications
Rail to rail output maximises the dynamic range of your signals
Wide supply voltage range provides versatility across various applications
Compact package design enables easy integration into space constrained layouts
High precision ensures the integrity of signal processing in critical applications
Temperature stability maintains performance across diverse environmental conditions
Related links
- MCP6401T-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6401UT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6L01RT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001RT-I/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6L01T-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001UT-I/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001T-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
