MCP6L01T-E/OT Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 352-117
- Mfr. Part No.:
- MCP6L01T-E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP366.56
(exc. VAT)
PHP410.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP36.656 | PHP366.56 |
| 100 - 240 | PHP34.823 | PHP348.23 |
| 250 - 490 | PHP32.292 | PHP322.92 |
| 500 - 990 | PHP29.674 | PHP296.74 |
| 1000 + | PHP28.627 | PHP286.27 |
*price indicative
- RS Stock No.:
- 352-117
- Mfr. Part No.:
- MCP6L01T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Input Bias Current | 2 pA | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | MCP6L01 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Input Bias Current 2 pA | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series MCP6L01 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 1 pA | ||
The Microchip single general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 85 microamperes. The MCP6L01 is available in SC-70 and SOT-23 packages.
Gain Bandwidth Product GBWP) 1 MHz
Quiescent Current 85 μA (typ.)
Supply voltage range 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range
Space Saving Package Offering SC70 and SOT23
Related links
- Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6401UT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6L01RT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6401T-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001T-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001RT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6001UT-E/OT Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6L01T-E/LT Microchip 1 MHz, 5-Pin 6V SC-70
