MCP6L71T-E/OT Microchip, Operational Amplifier, 2 MHz, 5-Pin 6V SOT-23

Subtotal (1 reel of 3000 units)*

PHP78,225.00

(exc. VAT)

PHP87,612.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP26.075PHP78,225.00

*price indicative

RS Stock No.:
598-659
Mfr. Part No.:
MCP6L71T-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

2MHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Vos - Input Offset Voltage

4 mV

Slew Rate

0.9V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6L71

Height

1.45mm

Output Current

30mA

Automotive Standard

No

Input Offset Current

±1 pA

The Microchip Operational amplifier has 2MHz Gain Bandwidth Product and a low 150uA per amplifier quiescent current. Its operates on supply voltages between 2.0V to 6.0V, with rail to rail input and output swing. It is offered in SOT 23, SOIC and MSOP packages.

Common Mode Rejection Ratio 91 dB (typical)

Power Supply Rejection Ratio 89dB (typical)

Rail to Rail Input/output

Unity Gain Stable

Available in Standard and Reverse Pin Outs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy