MCP6V76UT-E/OT Microchip, Operational Amplifier, 2 MHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

PHP187,740.00

(exc. VAT)

PHP210,270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP62.58PHP187,740.00

*price indicative

RS Stock No.:
598-186
Mfr. Part No.:
MCP6V76UT-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

2MHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Slew Rate

1.0V/μs

Input Bias Current

50 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

25 μV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Height

1.1mm

Series

MCP6V76U

Automotive Standard

No

Output Current

26mA

Input Offset Current

+250 pA

COO (Country of Origin):
TH
The Microchip Operational Amplifier sets a new standard in precision signal processing. With a robust design catering to a variety of applications, it optimally balances low power consumption with impressive speed, ensuring reliability in diverse environments. Ideal for both industrial and consumer electronics, this component delivers consistent performance, making it a top choice for engineers seeking excellent linearity and minimal distortion. Capitalising on its advanced features, users will find this operational amplifier is not only efficient but also remarkably versatile, ready to tackle demanding tasks whilst maintaining stability across a wide range of operating conditions.

Offers high precision with low offset voltage to enhance signal fidelity

Delivers a wide bandwidth allowing for faster signal response times

Utilises low power consumption extending battery life in portable devices

Features a temperature range designed for reliable outdoor use

Supports applications in both audio and instrumentation fields

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy