MCP60821T-E/OT Microchip, Operational Amplifier, 25 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 598-423
- Mfr. Part No.:
- MCP60821T-E/OT
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-423
- Mfr. Part No.:
- MCP60821T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 25MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 50 μV | |
| Slew Rate | 30V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 20 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP60821 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 20 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 25MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 50 μV | ||
Slew Rate 30V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 20 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP60821 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 20 pA | ||
The Microchip Op Amps operate on a power supply voltage between 2.2V and 5.5V, and over the temperature range from -40°C to +125°C. The input offset voltage is trimmed at multiple temperatures to provide superior performance, including across temperature. On-chip EMI filters provide enhanced protection against electromagnetic interference.
25 MHz Gain Bandwidth Product
30 V/μs Typical Slew Rate
Enhanced EMI Protection
Specified Over the Extended Temperature Range
Related links
- MCP60811T-E/OT Microchip 25 MHz, 5-Pin 5.5V SOT-23
- MCP60821UT-E/LTY Microchip 25 MHz, 5-Pin 5.5V SC-70
- MCP60811UT-E/LTY Microchip 25 MHz, 5-Pin 5.5V SC-70
- Microchip 3.5 MHz, 5-Pin 5.5V SOT-23
- Microchip 5 MHz, 5-Pin 5.5V SOT-23
- Microchip 2 MHz, 5-Pin 5.5V SOT-23
- Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP6021T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23
