TSV774IYPT STMicroelectronics, Operational Amplifier, 20 MHz, 14-Pin 5.5V TSSOP-14
- RS Stock No.:
- 483-011
- Mfr. Part No.:
- TSV774IYPT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP258,242.50
(exc. VAT)
PHP289,232.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP103.297 | PHP258,242.50 |
*price indicative
- RS Stock No.:
- 483-011
- Mfr. Part No.:
- TSV774IYPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP-14 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 13V/μs | |
| Vos - Input Offset Voltage | ±200 μV | |
| Input Bias Current | 1 → 2 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TSV | |
| Output Current | 65mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 → 2 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP-14 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 13V/μs | ||
Vos - Input Offset Voltage ±200 μV | ||
Input Bias Current 1 → 2 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TSV | ||
Output Current 65mA | ||
Automotive Standard No | ||
Input Offset Current 1 → 2 pA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Op Amps is a high bandwidth low offset rail to rail 5 V OP amp which is Ideal for low side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small-amplitude input signal. It can OPerate from a 2.0 V to 5.5 V single supply and are fully characterized for an output capacitor of 47 pF, therefore allowing easy usage as A/D converters input buffer.
Gain bandwidth product 20 MHz and unity gain stable
Rail to rail input and output
4 kV HBM ESD tolerance
Automotive grade versions available
Signal conditioning for high frequencies
Related links
- TSV774IYPT STMicroelectronics 20 MHz, 14-Pin 5.5V TSSOP-14
- TSV994IPT STMicroelectronics 20 MHz, 14-Pin 5.5V TSSOP
- TSV774IPT STMicroelectronics 20 MHz, 14-Pin 5.5V ac TSSOP-14
- TSV994AIPT STMicroelectronics 20 MHz, 14-Pin 5.5V TSSOP
- TSV994AIYPT STMicroelectronics 20 MHz, 14-Pin 5.5V TSSOP
- MCP624T-E/STVAO Microchip 20 MHz, 14-Pin 5.5V TSSOP
- TSV994IDT STMicroelectronics 20 MHz, 14-Pin 5.5V SO
- TSV771ILT STMicroelectronics 20 MHz, 5-Pin 5.5V SOT-23
