LMP7718MA/NOPB Texas Instruments, Op Amp, 88MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 407-066P
- Mfr. Part No.:
- LMP7718MA/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-066P
- Mfr. Part No.:
- LMP7718MA/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 88MHz | |
| Typical Slew Rate | 35V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 95 dB | |
| Rail to Rail | No | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Typical Input Voltage Noise Density | 5.8nV/√Hz | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 88MHz | ||
Typical Slew Rate 35V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 95 dB | ||
Rail to Rail No | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Typical Input Voltage Noise Density 5.8nV/√Hz | ||
Height 1.45mm | ||
- COO (Country of Origin):
- PH
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
