TSL6902IQ2T STMicroelectronics, Operational Amplifier, 375 kHz, 8-Pin 5.5V DFN-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP61.97

(exc. VAT)

PHP69.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP61.97
10 - 99PHP55.86
100 - 499PHP51.49
500 - 999PHP48.00
1000 +PHP42.77

*price indicative

RS Stock No.:
365-191
Mfr. Part No.:
TSL6902IQ2T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

DFN-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

375kHz

Minimum Supply Voltage

1.5V

Maximum Supply Voltage

5.5V

Slew Rate

0.17V/μs

Input Bias Current

65 pA

Vos - Input Offset Voltage

12 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

0.75mm

Length

2mm

Series

TSL6902

Width

2mm

Standards/Approvals

RoHS, ESDA-JS-001-2017, ECCN US EAR99/EU NEC, AEC-Q100 (automotive grade), 4 kV HBM ESD, industrial/automotive options

Automotive Standard

AEC-Q100

Output Current

5mA

Input Offset Current

130 pA

COO (Country of Origin):
CN
The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. TSL6901, TSL6902, and TSL6904 are pinouts compatible with industry standards. The TSL690x family offers rail to rail input and output, excellent speed or power consumption ratio, and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSL690x family product Ideal for sensor interfaces, battery powered applications, and portable applications.

Very high accuracy and stability with offset voltage 12 μV max

Low supply voltage range from 1.8 V to 5.5 V

Low power consumption of 40 μA max at 5 V

Gain bandwidth product of 375 kHz

High tolerance to ESD with 4 kV HBM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy