TSL6902IST STMicroelectronics, Operational Amplifier, 375 kHz 5.5V Tape & Reel
- RS Stock No.:
- 333-658
- Mfr. Part No.:
- TSL6902IST
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP66.39
(exc. VAT)
PHP74.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,994 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP66.39 |
| 10 - 99 | PHP59.56 |
| 100 - 499 | PHP54.67 |
| 500 - 999 | PHP50.77 |
| 1000 + | PHP45.89 |
*price indicative
- RS Stock No.:
- 333-658
- Mfr. Part No.:
- TSL6902IST
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Package Type | Tape & Reel | |
| GBP - Gain Bandwidth Product | 375kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 0.17V/μs | |
| Input Bias Current | ±65 pA | |
| Vos - Input Offset Voltage | 12 μV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Input Offset Current | 130 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Package Type Tape & Reel | ||
GBP - Gain Bandwidth Product 375kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 0.17V/μs | ||
Input Bias Current ±65 pA | ||
Vos - Input Offset Voltage 12 μV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Input Offset Current 130 pA | ||
- COO (Country of Origin):
- CN
Related links
- TSL6901ICT STMicroelectronics 375 kHz 5.5V
- STMicroelectronics 375 kHz, 8-Pin 5.5V DFN-8
- TSL6902IQ2T STMicroelectronics 375 kHz, 8-Pin 5.5V DFN-8
- TSL6901ILT STMicroelectronics 375 kHz, 5-Pin 6V SOT-23-5
- STMicroelectronics 375 kHz, 5-Pin 6V SOT-23-5
- STMicroelectronics 150 kHz, 5-Pin 5.5V SC-70
- STMicroelectronics 9 kHz, 5-Pin 5.5V SOT-23
- TSV711ICT STMicroelectronics 150 kHz, 5-Pin 5.5V SC-70
