TLR2377YFJ-CE2 ROHM, Operational Amplifier, 4 MHz, 8-Pin 2.75V SOP-J8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP384.00

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP768.03

(exc. VAT)

PHP860.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP153.606PHP768.03-
50 - 95PHP145.926PHP729.63PHP384.00
100 - 495PHP135.104PHP675.52PHP1,850.20
500 - 995PHP124.456PHP622.28PHP14,575.00
1000 +PHP119.744PHP598.72PHP33,862.00

*price indicative

Packaging Options:
RS Stock No.:
264-916
Mfr. Part No.:
TLR2377YFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOP-J8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

4MHz

Maximum Supply Voltage

2.75V

Minimum Supply Voltage

-1.25V

Input Bias Current

0.5 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

1.7 μV

Slew Rate

2V/μs

Maximum Operating Temperature

125°C

Length

6mm

Standards/Approvals

AEC-Q100

Width

4.9mm

Height

1.65mm

Automotive Standard

AEC-Q100

Output Current

50mA

Input Offset Current

0 pA

The ROHM TLR Series high precision & Input or Output Rail-to-Rail monolithic ICs integrated dual independent CMOS Op-Amps on a single chip. It features low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on.

AEC-Q100 Qualified (Grade 1)

Low input offset voltage

Low Noise

Input or Output Rail-to-Rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy