LM2904EYFJ-CE2 ROHM, Operational Amplifier, 0.5 MHz, 8-Pin 36V SOP-J8

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP619.58

(exc. VAT)

PHP693.93

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 40 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90PHP61.958PHP619.58-
100 - 240PHP58.833PHP588.335%
250 - 490PHP54.512PHP545.1212%
500 - 990PHP50.191PHP501.9118%
1000 +PHP48.33PHP483.3021%

*price indicative

Packaging Options:
RS Stock No.:
264-783
Mfr. Part No.:
LM2904EYFJ-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOP-J8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

0.5MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

3V

Slew Rate

0.2V/μs

Input Bias Current

20 nA

Vos - Input Offset Voltage

9 mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

6mm

Height

1.65mm

Series

EMARMOUR

Standards/Approvals

AEC-Q100, ISO11452-2

Width

4.9mm

Output Current

40mA

Automotive Standard

AEC-Q100

Input Offset Current

2 nA

The ROHM EMARMOUR Automotive Excellent EMI is high-gain and ground sense input operational amplifier. This IC is monolithic IC integrated dual independent operational amplifier on a single chip. An operating voltage range is wide with 3 V to 36 V. This operational amplifier is the most suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system and so on because it has features of low supply current. Furthermore, they have the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI.

Single or Dual Power Supply Operation

Standard Comparator Pin-assignments

Low Supply Current

Wide Operating Supply Voltage Range

Wide Operating Temperature Range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy