RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

PHP42,092.86

(exc. VAT)

PHP47,144.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,092.86

*price indicative

RS Stock No.:
814-020
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Office Chair

Product Type

Office Chair

Wheeled

No

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Polyurethane

Weight Capacity

120kg

Maximum Seat Height

800mm

Minimum Seat Height

550mm

COO (Country of Origin):
PL

RS PRO Adjustable Height Office Chair, Polyurethane Seat


The RS PRO Adjustable Height Office Chair is designed for comfort and functionality in professional environments. With a focus on ergonomic support, this chair is Ideal for office settings where prolonged sitting is required. Its adjustable features ensure a tailored fit for various users, enhancing productivity and comfort.

Features and Benefits


Adjustable Height: Allows users to set the seat height between 550 mm and 800 mm for optimal comfort.
Back Adjustable: Provides customizable back support to reduce strain during long periods of sitting.
Polyurethane Seat: Offers durability and easy maintenance, Ideal for high-use environments.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.

Applications


Corporate offices
Home offices
Meeting rooms

Additional Information


Colour: Black
Chair Type: Office Chair
Wheeled: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy