RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS Stock No.:
- 814-012
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP23,802.26
(exc. VAT)
PHP26,658.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,802.26 |
*price indicative
- RS Stock No.:
- 814-012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Office Chair | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Polyurethane | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 810mm | |
| Minimum Seat Height | 560mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Office Chair | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Polyurethane | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 810mm | ||
Minimum Seat Height 560mm | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Chair
The RS PRO Adjustable Height Office Chair is designed for comfort and durability in professional environments. With a sleek black finish, this chair is Ideal for office settings where both style and functionality are important. Its adjustable height feature allows users to customise their seating position for optimal comfort.
Features and Benefits
Adjustable Height: Allows users to set the chair height between 560 mm and 810 mm for personalised comfort.
Polyurethane Seat Material: Provides durability and easy maintenance, ensuring long-lasting use.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Polyurethane Seat Material: Provides durability and easy maintenance, ensuring long-lasting use.
Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Corporate Offices
Home Offices
Meeting Rooms
Home Offices
Meeting Rooms
Additional Information
Colour: Black
Wheeled: No
Wheeled: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Vinyl Office Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120 kg Weight Capacity
