RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 665-639
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP22,344.61
(exc. VAT)
PHP25,025.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,344.61 |
*price indicative
- RS Stock No.:
- 665-639
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 710mm | |
| Minimum Seat Height | 525mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 120kg | ||
Maximum Seat Height 710mm | ||
Minimum Seat Height 525mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro ESD Polyurethane chair is a professional antistatic seating solution designed for environments where electrostatic discharge control is essential. It combines comfort, durability, and safety, making it Ideal for intensively used workstations. The chair features a soft anti slip polyurethane seat for comfort and ESD protection, with adjustable seat and backrest height for personalized ergonomics. A chrome plated five Star base ensures stability and durability, while conductive rubber coated castors protect floors and maintain ESD safety. Its easy to clean surface resists dirt and contaminants, and the contoured seat and backrest provide natural spinal support for prolonged sitting. Perfect for electronics, automotive, medical, pharmaceutical, military, and general manufacturing sectors, it ensures reliable ESD protection in demanding work environments.
ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Wheeled
Height Adjustable
Back Adjustable
Seat Adjustable
Available in different sizes
Related links
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Office Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- RS PRO 150 mm Stainless Steel Scissors
