RS PRO Black Foam Desk Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

PHP26,071.51

(exc. VAT)

PHP29,200.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,071.51

*price indicative

RS Stock No.:
665-636
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Desk Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Foam

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

770mm

Minimum Seat Height

580mm

Standards/Approvals

PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL
The RS Pro ESD Comfort chair is a modern seating solution designed for environments where electrostatic discharge protection is essential. It combines comfort, durability, and Advanced ESD properties to ensure safety and reliability. The chair features a contoured ergonomic seat that provides comfort during prolonged use, with a seat and backrest MADE of high resilience foam for excellent cushioning and body support. Its five Star chrome plated steel base ensures stability and durability, while rubber coated castors prevent surface scratches. Equipped with a synchro mechanism, it offers extensive adjustment options for optimal ergonomic support, making it Ideal for demanding work environments that require long lasting performance with reliable ESD protection.

ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Wheeled

Height Adjustable

Back Adjustable

Synchro Mechanism

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy