RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS Stock No.:
- 665-651
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP17,744.20
(exc. VAT)
PHP19,873.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,744.20 |
*price indicative
- RS Stock No.:
- 665-651
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Desk Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Foam | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 610mm | |
| Minimum Seat Height | 430mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Desk Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Foam | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 610mm | ||
Minimum Seat Height 430mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro Economic ESD chair is a reliable and cost effective solution for environments where electrostatic control is essential. Designed with functionality and comfort in mind, it delivers excellent performance for daily use in demanding conditions. The chair features a high resilience foam seat that adapts to the body shape, offering ergonomic comfort throughout the workday, with adjustable seat height, seat depth, and backrest height for personalized support. A Durable five Star chrome plated base ensures stability and long term durability, while wear resistant dissipative fabric maintains ESD safety and appearance over time. Conductive rubber coated castors protect flooring and ensure safe mobility in ESD sensitive areas, and the easy to clean fabric options support simple maintenance. Ideal for service centers, production environments, and other workplaces requiring reliable ESD protection, this chair combines efficiency, comfort, and dependable support for day long use.
ESD is Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Wheeled
Height Adjustable
Back Adjustable
Seat Adjustable
Related links
- RS PRO Black Foam Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- RS PRO Black Foam Office Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
