RS PRO Black Fabric Stool, 120 kg Weight Capacity

N

Subtotal (1 unit)*

PHP15,299.64

(exc. VAT)

PHP17,135.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,299.64

*price indicative

RS Stock No.:
665-650
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Office Chair

Chair Type

Stool

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Fabric

Weight Capacity

120kg

Maximum Seat Height

835mm

Minimum Seat Height

585mm

Standards/Approvals

PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL
The RS Pro ESD stool is a professional antistatic seating solution designed for environments where electrostatic control is essential. Made with high quality dissipative fabric, it combines functionality with user comfort, offering long lasting durability in demanding conditions. The stool features a soft seat covered with dissipative fabric that provides comfort during extended use and allows easy height adjustment for optimal support. A Durable five Star chrome plated steel base ensures stability and resistance to intensive use, while the tallest model is equipped with glides instead of castors for maximum safety. Its resilient and easy to clean upholstery resists wear and stains, maintaining both appearance and performance. An Ideal choice for production and service environments, it is widely used across electronics, automotive, general manufacturing, medical, pharmaceutical, and defense industries where reliable ESD protection is required.

ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Height Adjustable

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy