RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS Stock No.:
- 814-014
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP17,473.00
(exc. VAT)
PHP19,569.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,473.00 |
*price indicative
- RS Stock No.:
- 814-014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Stool | |
| Product Type | Office Chair | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Fabric | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 715mm | |
| Minimum Seat Height | 535mm | |
| Standards/Approvals | PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Stool | ||
Product Type Office Chair | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Fabric | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 715mm | ||
Minimum Seat Height 535mm | ||
Standards/Approvals PN-EN 1021-1:2014-12, PN-EN 1021-2:2014-12 | ||
- COO (Country of Origin):
- PL
RS PRO Adjustable Height Office Stool
The RS PRO Adjustable Height Office Stool is designed for versatile use in office environments where mobility and comfort are essential. With a fabric seat and a sleek black finish, this stool offers a practical seating solution that supports a weight capacity of up to 120 kg.
Features and Benefits
Adjustable Height: Allows users to set the seat height between 535 mm and 715 mm for optimal comfort.
Fabric Seat Material: Provides a comfortable seating surface that is Durable and easy to maintain.
High Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Fabric Seat Material: Provides a comfortable seating surface that is Durable and easy to maintain.
High Weight Capacity: Supports up to 120 kg, accommodating a wide range of users.
Applications
Office environments
Laboratories
Workshops
Laboratories
Workshops
Additional Information
Complies with standards PN-EN 1021-1:2014-12 and PN-EN 1021-2:2014-12 for fire safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Fabric Stool, 200 kg Weight Capacity
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 200 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Stacking Chair, 140 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 120 kg Weight Capacity
