RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- RS Stock No.:
- 665-658
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP23,775.96
(exc. VAT)
PHP26,629.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,775.96 |
*price indicative
- RS Stock No.:
- 665-658
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Stool | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Black | |
| Seat Material | Vinyl | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 570mm | |
| Minimum Seat Height | 450mm | |
| Standards/Approvals | PN-EN IEC 61340-5-1:2025-02 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Stool | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Black | ||
Seat Material Vinyl | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 570mm | ||
Minimum Seat Height 450mm | ||
Standards/Approvals PN-EN IEC 61340-5-1:2025-02 | ||
- COO (Country of Origin):
- PL
The RS Pro ESD Saddle chair is a modern ergonomic solution designed for workplaces where electrostatic discharge protection and all day comfort are essential. Its saddle shaped seat promotes a natural posture and reduces strain during prolonged sitting, while the dissipative vinyl upholstery provides excellent ESD properties and is easy to clean. The chair features adjustable height and seat tilt for personalized comfort, supported by a robust five Star aluminium base that ensures durability and stability. Conductive rubber coated castors or glides protect floor surfaces while maintaining conductivity. Ideal for laboratories, production lines, and other environments requiring reliable ESD protection with ergonomic support, the ESD Saddle chair is a Durable and practical choice.
ESD is Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Wheeled
Height Adjustable
Available in different sizes
Related links
- RS PRO Black Vinyl Stool, 120 kg Weight Capacity
- RS PRO Black Polyurethane Stool, 120 kg Weight Capacity
- RS PRO Black Fabric Stool, 120 kg Weight Capacity
- Treston Black Leather Stool, 120 kg Weight Capacity
- Treston Black Fabric Stool, 120 kg Weight Capacity
- Bott Black Plastic Stool, 120 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity
- Treston Black Plastic Stool, 120 kg Weight Capacity
