RS PRO White Polycarbonate Desk Chair, 115 kg Weight Capacity
- RS Stock No.:
- 625-826
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP8,815.29
(exc. VAT)
PHP9,873.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,815.29 |
*price indicative
- RS Stock No.:
- 625-826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Desk Chair | |
| Product Type | Chair Mat | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | White | |
| Seat Material | Polycarbonate | |
| Adjustable Height | No | |
| Weight Capacity | 115kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Desk Chair | ||
Product Type Chair Mat | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour White | ||
Seat Material Polycarbonate | ||
Adjustable Height No | ||
Weight Capacity 115kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Chair Mat, Polycarbonate, White
This RS PRO Chair Mat is designed to protect flooring from damage caused by office chairs. Made from durable polycarbonate, it offers a sturdy surface that prevents wear and tear. Ideal for maintaining the appearance of your workspace, this chair mat is a practical solution for both home and office environments.
Features and Benefits
Polycarbonate Material: Provides a strong and durable surface that resists cracking and breaking
White Colour: Offers a clean and professional look that complements any office decor
Weight Capacity of 115 kg: Supports heavy use without compromising on performance
Applications
Office environments
Home offices
Additional Information
Non-Wheeled Design: Suitable for stationary use
Non-Height Adjustable: Fixed design for consistent support
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Polycarbonate Desk Chair, 115 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 115 kg Weight Capacity
- RS PRO Grey Fabric Executive Chair, 115 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
