RS PRO White Polycarbonate Desk Chair, 115 kg Weight Capacity
- RS Stock No.:
- 625-825
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,436.44
(exc. VAT)
PHP10,568.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,436.44 |
*price indicative
- RS Stock No.:
- 625-825
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Desk Chair | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | White | |
| Seat Material | Polycarbonate | |
| Adjustable Height | No | |
| Weight Capacity | 115kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Desk Chair | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour White | ||
Seat Material Polycarbonate | ||
Adjustable Height No | ||
Weight Capacity 115kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Chair Mat, Polycarbonate, White
This RS PRO Chair Mat is designed to protect your flooring from damage caused by office chairs. Made from durable polycarbonate, it offers a smooth surface for easy chair movement while maintaining a clean and professional appearance. Ideal for use in office environments, it supports a weight capacity of up to 115 kg.
Features and Benefits
Polycarbonate Material: Provides a robust and durable surface that resists cracking and breaking.
Non-Wheeled Design: Ensures stability and prevents unwanted movement on the floor.
Weight Capacity of 115 kg: Accommodates a wide range of users and office chairs.
White Colour: Offers a sleek and modern look that complements various office decors.
Applications
Office environments
Home offices
Reception areas
Additional Information
Non-Height Adjustable: Fixed design for consistent use without the need for adjustments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Polycarbonate Desk Chair, 115 kg Weight Capacity
- RS PRO Black Leather Executive Chair, 115 kg Weight Capacity
- RS PRO Grey Fabric Executive Chair, 115 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- Treston Black Plastic Desk Chair, 120 kg Weight Capacity
- Treston Black Fabric Desk Chair, 120 kg Weight Capacity
- Treston Black Leather Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
