RS PRO Blue Polyurethane Operator Chair, 120 kg Weight Capacity
- RS Stock No.:
- 625-800
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP27,782.23
(exc. VAT)
PHP31,116.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,782.23 |
*price indicative
- RS Stock No.:
- 625-800
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Office Chair | |
| Chair Type | Operator Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | Yes | |
| Colour | Blue | |
| Seat Material | Polyurethane | |
| Adjustable Height | Yes | |
| Weight Capacity | 120kg | |
| Maximum Seat Height | 580mm | |
| Minimum Seat Height | 440mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Office Chair | ||
Chair Type Operator Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable Yes | ||
Colour Blue | ||
Seat Material Polyurethane | ||
Adjustable Height Yes | ||
Weight Capacity 120kg | ||
Maximum Seat Height 580mm | ||
Minimum Seat Height 440mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Operator Chair, High Back, Blue
The RS PRO Operator Chair is designed for comfort and functionality in office environments. Featuring a high back and adjustable settings, this chair provides ergonomic support for long hours of work. Its contemporary design and wipe-clean surface make it a practical choice for any workspace.
Features and Benefits
Contemporary Design: Enhances the aesthetic of any office setting while providing a professional look
Wipe Clean Surface: Easy maintenance and hygiene with a polyurethane seat material
Twin Lever Mechanism: Allows for floating or fixed permanent contact backrest, offering flexibility and comfort
Gas Lift Seat Height Adjustment: Customisable seat height from 440 mm to 580 mm for optimal seating position
Optional Armrests: Compatible with fixed or adjustable armrests for additional support
Easy Self-Assembly: Simple setup process saves time and effort
Applications
Office environments
Home offices
Call centres
Additional Information
Weight Capacity: Supports up to 120 kg, ensuring durability and reliability for various users
Wheeled: Facilitates easy movement and repositioning within the workspace
Height Adjustable: Customisable to suit individual user preferences for enhanced comfort
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Blue Polyurethane Operator Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Lab Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Desk Chair, 120 kg Weight Capacity
- Bott Blue Fabric Drafting Chair, 120 kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120 kg Weight Capacity
- RS PRO Black Polyurethane Operator Chair, 150 kg Weight Capacity
