RS PRO Blue Polyurethane Stacking Chair, 140 kg Weight Capacity
- RS Stock No.:
- 625-796
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP9,001.54
(exc. VAT)
PHP10,081.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,001.54 |
*price indicative
- RS Stock No.:
- 625-796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Stacking Chair | |
| Product Type | Office Chair | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Blue | |
| Adjustable Height | No | |
| Seat Material | Polyurethane | |
| Weight Capacity | 140kg | |
| Maximum Seat Height | 470mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Stacking Chair | ||
Product Type Office Chair | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Blue | ||
Adjustable Height No | ||
Seat Material Polyurethane | ||
Weight Capacity 140kg | ||
Maximum Seat Height 470mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Conference Chair, Blue, 470 mm Seat Height
The RS PRO Conference Chair is designed for versatile use in office environments, including reception areas and conference rooms. With a focus on comfort and practicality, this chair offers a padded seat and backrest, making it ideal for extended seating periods.
Features and Benefits
Utility seating for varied use: Suitable for reception areas, conferences, and more, providing flexibility in office settings
Wipe clean finish: Available in black or blue, ensuring easy maintenance and a professional appearance
Padded seat and backrest: Enhances comfort for prolonged use
Stacks for easy space saving storage: Facilitates efficient storage when not in use
Fully assembled: Ready to use straight out of the box, saving time and effort
Applications
Reception areas
Conference rooms
Meeting spaces
Additional Information
Weight capacity: Supports up to 140 kg, accommodating a wide range of users
Seat material: Made from durable polyurethane for longevity and ease of cleaning
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Stacking Chair, 140 kg Weight Capacity
- RS PRO Blue Fabric Stacking Chair, 140 kg Weight Capacity
- RS PRO Black Fabric Stacking Chair, 140 kg Weight Capacity
- RS PRO Blue Polyurethane Operator Chair, 120 kg Weight Capacity
- RS PRO Blue Polyurethane Drafting Chair, 100 kg Weight Capacity
- RS PRO Blue Polyurethane Operator Chair, 150 kg Weight Capacity
- RS PRO Blue Polyurethane Drafting Chair, 90 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 150 kg Weight Capacity
