RS PRO Blue Polyurethane Drafting Chair, 90 kg Weight Capacity

Subtotal (1 unit)*

PHP31,770.72

(exc. VAT)

PHP35,583.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,770.72

*price indicative

RS Stock No.:
625-814
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chair Type

Drafting Chair

Product Type

Office Chair

Wheeled

No

Back Adjustable

Yes

Arms Adjustable

Yes

Colour

Blue

Adjustable Height

Yes

Seat Material

Polyurethane

Weight Capacity

90kg

Maximum Seat Height

860mm

Minimum Seat Height

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Draughting Chair, Height Adjustable, Blue


The RS PRO Draughting Chair is designed for professional environments where elevated seating is required. Ideal for use at drafting tables or high workstations, this chair provides comfort and support with its adjustable features and durable construction.

Features and Benefits


Draughting medium back chair including ring kit conversion: Offers versatility for different working heights

Wipe clean finish: Easy maintenance and hygiene

Backrest with height adjustment: Customisable support for various users

Tamper proof seat fixings: Ensures safety and durability

Generous seat size: Provides comfort for extended use

Gas lift seat height adjustment: Allows for easy and precise height changes

Foot ring for ’off floor’ support: Enhances comfort during prolonged sitting

Standard version offers a fixed Foot ring: Provides stability

Deluxe version offers a height adjustable Foot ring and extended gas lift: Additional flexibility and comfort

Durable nylon base with glides for stability: Ensures a steady seating experience

Accepts optional fixed or adjustable armrests: Customisable for user preference

Applications


Drafting tables

High workstations

Laboratories

Technical offices

Additional Information


Colour: Blue

Seat Material: Polyurethane

Weight Capacity: 90 kg

Maximum Seat Height: 860 mm

Minimum Seat Height: 600 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy