RS PRO White Polyurethane Drafting Chair, 90 kg Weight Capacity
- RS Stock No.:
- 625-813
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP27,626.71
(exc. VAT)
PHP30,941.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,626.71 |
*price indicative
- RS Stock No.:
- 625-813
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Drafting Chair | |
| Product Type | Office Chair | |
| Wheeled | No | |
| Back Adjustable | Yes | |
| Arms Adjustable | Yes | |
| Colour | White | |
| Adjustable Height | Yes | |
| Seat Material | Polyurethane | |
| Weight Capacity | 90kg | |
| Maximum Seat Height | 860mm | |
| Minimum Seat Height | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Drafting Chair | ||
Product Type Office Chair | ||
Wheeled No | ||
Back Adjustable Yes | ||
Arms Adjustable Yes | ||
Colour White | ||
Adjustable Height Yes | ||
Seat Material Polyurethane | ||
Weight Capacity 90kg | ||
Maximum Seat Height 860mm | ||
Minimum Seat Height 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Draughting Chair, Height Adjustable, White
The RS PRO Draughting Chair is designed for comfort and functionality in professional environments. Ideal for use at elevated workstations, this chair provides ergonomic support and flexibility, ensuring users can work efficiently and comfortably for extended periods.
Features and Benefits
Draughting medium back chair including ring kit conversion: Offers versatility for different workstation heights
Wipe clean finish: Easy maintenance and hygiene
Backrest with height adjustment: Customisable support for various users
Tamper proof seat fixings: Enhanced safety and durability
Generous seat size: Provides comfort for extended use
Gas lift seat height adjustment: Easy and smooth height changes
Foot ring for off floor support: Additional comfort and stability
Standard version offers a fixed Foot ring: Basic support for standard needs
Deluxe version offers a height adjustable Foot ring and extended gas lift: Increased flexibility and user comfort
Durable nylon base with glides for stability: Ensures a stable seating experience
Accepts optional fixed or adjustable armrests: Customisable for user preference
Applications
Laboratories
Design studios
Architectural firms
Technical drawing offices
Additional Information
Maximum Seat Height: 860 mm
Minimum Seat Height: 600 mm
Colour: White
Seat Material: Polyurethane
Weight Capacity: 90 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Polyurethane Drafting Chair, 90 kg Weight Capacity
- RS PRO Blue Polyurethane Drafting Chair, 90 kg Weight Capacity
- RS PRO Black Polyurethane Lab Chair, 90 kg Weight Capacity
- RS PRO Blue Polyurethane Drafting Chair, 100 kg Weight Capacity
- RS PRO Black Polyurethane Drafting Chair, 100 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 90 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 90 kg Weight Capacity
- RS PRO White Polyurethane Stool, 120 kg Weight Capacity
