Phoenix Contact O-Ring Cord, 570 mm Length

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
270-292
Mfr. Part No.:
2203581
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

O-Ring Cord

Length

570mm

Minimum Operating Temperature

80°C

Maximum Operating Temperature

850°C

Standards/Approvals

IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02

COO (Country of Origin):
DE
The Phoenix Contact HCS-T Medium seal is expertly designed for the modern handheld device market, offering a comprehensive sealing solution for various applications. Crafted with ergonomic precision, this seal effectively integrates with LCD displays and membrane keypads, ensuring not only functionality but also aesthetic coherence.

Modular structure allows for quick installation

Offers versatility for various handheld applications

Constructed to withstand diverse environmental conditions

Related links