Phoenix Contact O-Ring Cord, 1260 mm Length
- RS Stock No.:
- 270-294
- Mfr. Part No.:
- 2203586
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 270-294
- Mfr. Part No.:
- 2203586
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | O-Ring Cord | |
| Length | 1260mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type O-Ring Cord | ||
Length 1260mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Seal is a sophisticated sealing solution designed to enhance the functionality of your display housing for both portable and stationary operating panels. With its seamless integration of innovative features, this product is perfect for utilising TFT displays and membrane keypads, offering users a reliable and efficient experience.
Includes supporting accessories for enhanced installation
Crafted to maintain structural integrity under various conditions
Compatible with a wide range of applications in technical industries
Related links
- Phoenix Contact O-Ring Cord, 390 mm Length
- Phoenix Contact O-Ring Cord, 430 mm Length
- Phoenix Contact O-Ring Cord, 73.6 mm Length
- Phoenix Contact O-Ring Cord, 500 mm Length
- Phoenix Contact O-Ring Cord, 780 mm Length
- Phoenix Contact O-Ring Cord, 560 mm Length
- Phoenix Contact O-Ring Cord, 520 mm Length
- Phoenix Contact O-Ring Cord, 75 mm Length

