Phoenix Contact O-Ring Cord, 390 mm Length
- RS Stock No.:
- 280-965
- Mfr. Part No.:
- 2203577
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 280-965
- Mfr. Part No.:
- 2203577
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | O-Ring Cord | |
| Length | 390mm | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 850°C | |
| Standards/Approvals | IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type O-Ring Cord | ||
Length 390mm | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 850°C | ||
Standards/Approvals IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative sealing solution is designed to meet the demanding needs of handheld devices. Featuring a sleek ergonomic design, this seal enhances the integration of LCD displays and membrane keypads while ensuring robust performance in various environments. Its modular structure simplifies mounting, allowing for quick assembly without compromising on durability.
Robust construction ensures long lasting durability
Lightweight materials contribute to overall device efficiency
Environmental compliance ensures adherence to safety regulations
Related links
- Phoenix Contact O-Ring Cord, 73.6 mm Length
- Phoenix Contact O-Ring Cord, 780 mm Length
- Phoenix Contact O-Ring Cord, 560 mm Length
- Phoenix Contact O-Ring Cord, 520 mm Length
- Phoenix Contact O-Ring Cord, 430 mm Length
- Phoenix Contact O-Ring Cord, 500 mm Length
- Phoenix Contact O-Ring Cord, 1260 mm Length
- Phoenix Contact O-Ring Cord, 75 mm Length

