Phoenix Contact O-Ring Cord, 73.6 mm Length

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
280-718
Mfr. Part No.:
2203739
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

O-Ring Cord

Length

73.6mm

Maximum Operating Temperature

850°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Handheld housing solution, expertly designed for versatility, showcases ideal compatibility with LCD displays and membrane keypads. The seamless integration of ergonomic design ensures effortless handling while maintaining an aesthetic appeal. With a self-adhesive, lasered sealing frame specifically crafted for 2.8-inch displays, this product promises both ease of installation and a secure fit.

High quality materials ensure durability against wear and tear

Designed for compatibility with a wide range of handheld devices

Lasered sealing frame provides a precise fit and aesthetic finish

Related links