RS PRO Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS Stock No.:
- 834-498
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP698.90
(exc. VAT)
PHP782.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP698.90 | - |
| 10 - 24 | PHP642.66 | 8% |
| 25 + | PHP579.96 | 17% |
*price indicative
- RS Stock No.:
- 834-498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Surface Mount | |
| Product Type | Faceplate | |
| LAN Category | Cat6a | |
| Number of Outlets | 1 | |
| Shield Type | Shielded | |
| Sub Type | Single Gang Faceplate | |
| Shuttered | Yes | |
| Width | 86mm | |
| Screwed/Screwless | Screwed | |
| Minimum Box Depth | 45mm | |
| Depth | 15mm | |
| Height | 86mm | |
| Standards/Approvals | UKCA | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface Mount | ||
Product Type Faceplate | ||
LAN Category Cat6a | ||
Number of Outlets 1 | ||
Shield Type Shielded | ||
Sub Type Single Gang Faceplate | ||
Shuttered Yes | ||
Width 86mm | ||
Screwed/Screwless Screwed | ||
Minimum Box Depth 45mm | ||
Depth 15mm | ||
Height 86mm | ||
Standards/Approvals UKCA | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO single gang faceplate is a pre-assembled solution designed to accommodate Cat6a modules, streamlining cable installation with a toolless design and colour-coded features for ease of use.
Pre-assembled with Cat6a shielded clip-in euro modules for quick installation
Tool-less modules simplify cable management and installation process
Compatible with standard 86mm x 86mm back boxes for easy fitting
Adjustable cable clamp accommodates various cable diameters
Related links
- RS PRO RS PRO Series, Cat6a Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- HARTING preLink Series, Cat6 2 Way RJ45 Outlet Wall Mount Shielded Shield Type
- RS PRO Angled Cat6 1 Way Faceplate Surface STP Shield Type
