Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-378
- Mfr. Part No.:
- PA6064
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
PHP13,536.38
(exc. VAT)
PHP15,160.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,536.38 |
*price indicative
- RS Stock No.:
- 886-378
- Mfr. Part No.:
- PA6064
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Attachment | |
| Product Type | Nozzle | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Attachment | ||
Product Type Nozzle | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Hot Melt Applicator Nozzle designed for precision application in various bonding scenarios. Its primary function is to ensure optimal material flow and performance in adhesive application processes.
Constructed from a Durable mix of aluminium and steel for longevity
Weighs 26.7g, providing a lightweight yet robust design
Features a thread size of 3/8 UNF for compatibility with standard fittings
Nozzle hole size of 2mm enables a fine spray for precision application
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive, 5 kg
- Power Adhesives Multitool Accessory
- Power Adhesives, Transparent 300 mm
- Power Adhesives ABS Hand Planer Hand Planer
