Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-373
- Mfr. Part No.:
- PA6045
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
PHP13,536.38
(exc. VAT)
PHP15,160.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,536.38 |
*price indicative
- RS Stock No.:
- 886-373
- Mfr. Part No.:
- PA6045
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives narrow spray nozzle assembly delivers precision application of hot melt adhesives for intricate bonding tasks, offering optimal control and efficiency.
Constructed from Durable aluminium, ensuring longevity and reliability
Weighs 25.6g, making it lightweight for easy handling
Nozzle hole size of 1.2mm provides accurate adhesive application
Thread size of 3/8 UNF ensures compatibility with various hot melt applicators
Related links
- Power Adhesives 1-Piece Attachment Nozzle
- Power Adhesives 1-Piece Tool Blade
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Dremel 9-Piece Attachment Mulit-tool Accessory Kit for use with Plunge Router
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
