Power Adhesives 1-Piece Attachment
- RS Stock No.:
- 886-376
- Mfr. Part No.:
- PA6060
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
PHP13,536.38
(exc. VAT)
PHP15,160.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,536.38 |
*price indicative
- RS Stock No.:
- 886-376
- Mfr. Part No.:
- PA6060
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives spray nozzle assembly designed for industrial hot melt applicators. It delivers a targeted adhesive pattern Ideal for precision bonding applications
Constructed from high-quality aluminium, ensuring durability
Weighs 26.7g, optimising the balance for ease of use
Features a nozzle hole size of 2mm for precise material flow
Compatible with 3/8 UNF thread size for easy installation
Related links
- Power Adhesives 1-Piece Attachment
- Power Adhesives 1-Piece Tool
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Dremel 9-Piece Attachment for use with Plunge Router
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
