Power Adhesives 1-Piece Attachment
- RS Stock No.:
- 886-363
- Mfr. Part No.:
- ADJ016
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
PHP4,176.52
(exc. VAT)
PHP4,677.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,176.52 |
*price indicative
- RS Stock No.:
- 886-363
- Mfr. Part No.:
- ADJ016
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Attachment | |
| Product Type | Nozzle | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Attachment | ||
Product Type Nozzle | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hot melt applicator nozzle provides a precise solution for applying adhesive materials. Designed for effective use in various applications, it ensures a reliable and efficient process when bonding components together.
Constructed from a combination of aluminium, steel, and music wire for durability
Weighs just 25.7g, making it lightweight for ease of handling
Thread size of 5/16 UNF offering compatibility with standard fittings
Nozzle hole size of 3 x 1.5mm enables accurate adhesive dispensing
Related links
- Power Adhesives 1-Piece Attachment
- Power Adhesives 1-Piece Tool
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Dremel 9-Piece Attachment for use with Plunge Router
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
