Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-366
- Mfr. Part No.:
- MDJ019
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
PHP1,685.68
(exc. VAT)
PHP1,887.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,685.68 |
*price indicative
- RS Stock No.:
- 886-366
- Mfr. Part No.:
- MDJ019
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Power premium spreader nozzle engineered to optimise industrial glue application. This robust tool replaces standard beads with a flat wide extrusion ensuring excellent surface contact for high efficiency operations.
Constructed with an aluminium body and copper extension for durability
Incorporates 7/16-20 machine threads for secure fitting
Designed to maintain parallel opening for consistent adhesive flow
Lightweight at 6.13g, facilitating ease of use
Related links
- Power Adhesives 1-Piece Attachment
- Power Adhesives 1-Piece Tool
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Multitool Accessory
- Power Adhesives Multitool Accessory, 12 mm
- Dremel 9-Piece Attachment for use with Plunge Router
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
