Bosch 1-Piece Multi-Tool Accessory for use with Nut Runners
- RS Stock No.:
- 870-840
- Mfr. Part No.:
- 0.602.496.005
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP16,841.95
(exc. VAT)
PHP18,862.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,841.95 |
*price indicative
- RS Stock No.:
- 870-840
- Mfr. Part No.:
- 0.602.496.005
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Cover | |
| For Use With | Nut Runners | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Cover | ||
For Use With Nut Runners | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch Protector is a clear protective solution designed to shield both tools and workpieces effectively. This product is specifically suitable for certain nut runners, ensuring optimal functionality and protection.
Paint transparent for immediate visibility and integration
Pack of five for convenient multi-use applications
Designed to protect the tool and workpiece from damage
Compatible specifically with ANGLE EXACT 12V Li-Ion nut runners
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
