Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-794
- Mfr. Part No.:
- 0.607.453.617
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP75,648.61
(exc. VAT)
PHP84,726.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,648.61 |
*price indicative
- RS Stock No.:
- 870-794
- Mfr. Part No.:
- 0.607.453.617
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Multitool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Multitool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Angle head delivers precision and power for professional applications. Designed for trade and industrial use, this versatile tool excels in various fastening tasks, ensuring efficiency in every project.
Compact design with a weight of 0.2 kg for easy handling
Delivers torque of up to 27 Nm for optimal performance
Engineered for durability, meeting industrial standards
Ideal for both trade professionals and industry applications
Related links
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Remover for use with Multitool
